IC VCXO LVPECL 5X7
Checking distributor stock and pricing after the page loads.
IDT 8CA3V76EC-0137CDI8 technical specifications.
| Package/Case | SMD/SMT |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |