Programmable Oscillators PROGRAMMABLE FEMTOCLOCK
Checking distributor stock and pricing after the page loads.
IDT 8N0DV85EA-0191CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 148.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135mA |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |