IC OSC VCXO 70.656MHZ 6-CLCC
IDT 8N0SV75KA-0116CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 70.656MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135mA |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.