The IDT 8N3D001EG-0045CDI is a surface mount oscillator with a frequency of 125MHz. It operates within a temperature range of -40°C to 85°C. The device has a maximum operating supply current of 140mA. It is packaged in a CLCC package and is available in trays of 364 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |