The IDT FemtoClock NG 8N3D001EG-0096CDI is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 100.3MHz and has a maximum operating supply current of 140mA. The device is packaged in a CLCC package and is available in a tray packaging format with a quantity of 364 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 100.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |