The IDT 8N3DV85AC-0041CDI8 FemtoClock NG device operates at a frequency of 707.3527MHz and is packaged in a lead-free CLCC package. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a minimum operating temperature of -40°C. The FemtoClock NG series is designed for high-speed clocking applications.
IDT 8N3DV85AC-0041CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 707.3527MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.