The IDT 8N3DV85AC-0042CDI8 is a FemtoClock NG oscillator with a frequency of 657.42MHz. It is packaged in a CLCC package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 130mA. The oscillator is lead free and RoHS compliant, packaged on a tape and reel.
IDT 8N3DV85AC-0042CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 657.42MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.