The IDT 8N3DV85AC-0125CDI FemtoClock NG oscillator operates at 672.16271MHz with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a CLCC surface mount package with dimensions of 7mm in length, 5mm in width, and 1.5mm in thickness. The oscillator consumes an operating supply current of 130mA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT 8N3DV85AC-0125CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 672.16271MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.