The IDT 8N3DV85AC-0125CDI8 is a FemtoClock NG device packaged in a CLCC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 130mA. The device is lead free and RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
IDT 8N3DV85AC-0125CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 672.16271MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.