Programmable Oscillators PROGRAMMABLE FEMTOCLOCK
Checking distributor stock and pricing after the page loads.
IDT 8N3DV85EC-0040CDI technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Length | 7mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8N3DV85 |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.