LVPECL Dual-Frequency Programmable VCXO
Checking distributor stock and pricing after the page loads.
IDT 8N3DV85EC-0040CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 669.3266MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.