Programmable Oscillators PROGRAMMABLE FEMTOCLOCK
IDT 8N3DV85EC-0123CDI technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.