SMD Crystal Oscillator 3.3V 10-Pin CLCC Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |