The 8N3Q001EG-1027CDI8 is a single-chip crystal oscillator from IDT, packaged in a CLCC with a length of 7mm and depth of 5mm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator features a frequency stability of 50ppm. It is available in quantities of 1000 and is packaged on tape and reel. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |