SMD Crystal Oscillator 3.3V 10-Pin CLCC Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |