The IDT 8N3Q001EG-1049CDI8 is a component with a package quantity of 1000 units per reel. It features a CLCC package with dimensions of 5mm in depth and 7mm in length. The component operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is not radiation hardened and is designed for use with a 3.3V supply voltage.
IDT 8N3Q001EG-1049CDI8 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001EG-1049CDI8 to view detailed technical specifications.
No datasheet is available for this part.