The IDT FemtoClock NG oscillator operates at 156.25MHz with a frequency stability of 50ppm. It is designed for surface mount applications and can withstand temperatures between -40°C and 85°C. The oscillator requires an operating supply voltage of 3.3V and draws a maximum of 140mA. It is available in tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |