The IDT 8N3Q001EG-203LCDI is a CLCC-packaged oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a rail/Tube format with 364 units per package. It is compliant with RoHS regulations.
IDT 8N3Q001EG-203LCDI technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.