The IDT 8N3Q001FG-1078CDI8 is a surface-mount device with a CLCC package, measuring 5mm in depth and 7mm in length. It operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. This device is available in quantities of 1000 and is packaged in tape and reel format. The IDT 8N3Q001FG-1078CDI8 is compliant with RoHS regulations and does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |