IDT 8N3Q001FG-1114CDI technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001FG-1114CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.