SMD Crystal Oscillator 3.3V 10-Pin CLCC T/R
IDT 8N3Q001KG-0079CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency Stability | 20ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001KG-0079CDI8 to view detailed technical specifications.
No datasheet is available for this part.