The IDT 8N3Q001KG-1115CDI is a CLCC-packaged oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage and has a frequency stability of 20ppm. The oscillator is packaged in bulk and is RoHS compliant.
IDT 8N3Q001KG-1115CDI technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8N3Q001KG-1115CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.