Programmable Oscillators PROGRAMMABLE FEMTOCLOCK
IDT 8N3QV01EG-0011CDI technical specifications.
| Package/Case | CLCC |
| Length | 7mm |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.