QUAD-FREQUENCY PROGRAMMABLE VCXO
IDT 8N3QV01EG-0011CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 693.483MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FemtoClock® NG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.