Sign in to ask questions about the IDT 8N3QV01EG-0014CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8N3QV01EG-0014CDI technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 10ppm |
| Length | 7mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 8N3QV01EG-0014CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.