Sign in to ask questions about the IDT 8N3QV01EG-0014CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8N3QV01EG-0014CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FemtoClock® NG |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 8N3QV01EG-0014CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.