Controlled Oscillator 15.476MHz to 866.67MHz/975MHz to 1.3GHz VCXO LVPECL 10-Pin CLCC T/R
IDT 8N3QV01EG-0081CDI8 technical specifications.
| Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FemtoClock® NG |
| RoHS | Not Compliant |
No datasheet is available for this part.