IDT 8N3QV01EG-0109CDI technical specifications.
| Contact Plating | Gold |
| Frequency | 1.3GHz |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 8N |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 8N3QV01EG-0109CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
