Sign in to ask questions about the IDT 8N3QV01EG-0109CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8N3QV01EG-0109CDI8 technical specifications.
| Contact Plating | Gold |
| Frequency | 150MHz |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FemtoClock® NG |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 8N3QV01EG-0109CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.