The IDT 8N4Q001FG-1076CDI is a component with a CLCC package, measuring 5mm in depth and 7mm in length. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. The component is packaged in bulk and is RoHS compliant.
IDT 8N4Q001FG-1076CDI technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.