The IDT 8N4Q001FG-1078CDI is a FemtoClock NG oscillator with a frequency of 400MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 2.5V supply voltage, drawing a maximum of 155mA of current. The oscillator is packaged in a CLCC package and is available in trays of 364 units. It is compliant with RoHS regulations.
IDT 8N4Q001FG-1078CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 400MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.