The IDT 8N4Q001FG-1086CDI8 is a surface-mount IC packaged in a CLCC case with a length of 7mm and a depth of 5mm. It operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged in tape and reel format.
IDT 8N4Q001FG-1086CDI8 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.