The IDT 8N4Q001FG-1134CDI is a crystal oscillator packaged in a CLCC with a frequency stability of 50ppm. It operates at 2.5V and measures 7mm in length and 5mm in width. The oscillator is supplied in a tray packaging format with 364 units per package. It meets the requirements of the RoHS directive and is compliant with the necessary environmental regulations.
IDT 8N4Q001FG-1134CDI technical specifications.
| Package/Case | CLCC |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8N4Q001FG |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.