The IDT 8N4Q001KG-0009CDI is a CLCC-packaged oscillator with a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C. The device is packaged in bulk and is compliant with RoHS regulations. The oscillator has a length of 7mm and a depth of 5mm.
IDT 8N4Q001KG-0009CDI technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.