The IDT 8N4Q001LG-0039CDI8 is a 5x7mm CLCC crystal with a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel. This component is RoHS compliant and suitable for use in a variety of applications.
IDT 8N4Q001LG-0039CDI8 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.