Clock Fanout Buffer 4-OUT 16-Pin VFQFN Tube
IDT 8S58021AKILF technical specifications.
| Contact Plating | Tin |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 8S58021I |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.