This surface mount component is plated with tin and is compliant with lead-free standards. It is packaged in a rail or tube with 490 pieces and has a moisture sensitivity level of 3. The component has a thickness of 900um and a width of 5mm, with a length of 5mm. It is RoHS compliant.
IDT 8S58035AKILF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 8S58035I |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.