Clock Drivers & Distribution 2:1 MUX WITH 6 OUTPUT FANOUT BUFFER
IDT 8S58035AKILFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8S58035I |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.