IDT 8S89831AKILF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.57ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8S89831I |
| Supply Current | 45mA |
| Thickness | 1mm |
| Turn-On Delay Time | 0.57ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8S89831AKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.