The 8S89831AKILFT IC from IDT is a surface mount device with 8 outputs, operating within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, with a propagation delay of 0.57ns. The IC is packaged in tape and reel quantities of 2500, with dimensions of 3mm in length, 3mm in width, and 1mm in thickness.
IDT 8S89831AKILFT technical specifications.
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.57ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8S89831I |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.