Sign in to ask questions about the IDT 8S89832AKILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8S89832AKILF technical specifications.
| Lead Free | Lead Free |
| Length | 3mm |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8S89832AKILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.