The IDT 8S89833AKILF is a single amplifier circuit with a CML input interface. It operates over a supply voltage range of 3V to 3.6V and is designed for surface mount applications. The component is packaged in a tray and has a moisture sensitivity level of 3. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT 8S89833AKILF technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.