The IDT 8S89834AKILF is a single-channel component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a lead-free contact plating and is RoHS compliant. The component is designed for surface mount applications and has a moisture sensitivity level of 3. It measures 3mm in length, 1mm in thickness, and 3mm in width.
IDT 8S89834AKILF technical specifications.
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.