The 8S89874BKILFT is a TO-8 packaged diode from IDT, featuring a lead-free construction. It measures 1mm in height, 3mm in length, and 3mm in width, with a thickness of 1mm. The device is available in quantities of 2500 and is packaged on tape and reel. The 8S89874BKILFT is compliant with RoHS regulations.
Sign in to ask questions about the IDT 8S89874BKILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8S89874BKILFT technical specifications.
| Package/Case | TO-8 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8S89874I |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8S89874BKILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.