The IDT 8S89875AKILF is a single circuit amplifier with a package quantity of 100 units per rail/Tube packaging. It has a QFN package case with a lead free tin, matte contact plating. The amplifier operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.625V. It is RoHS compliant and has a quiescent current of 45mA. The amplifier is designed for surface mount and has dimensions of 3mm in length, 3mm in width, and 1mm in thickness.
IDT 8S89875AKILF technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.