The IDT 8S89875AKILFT is a single-channel, 4-output IC with a CML input interface. It is packaged in a QFN package with a height, length, and thickness of 1mm each. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum operating frequency of 2.5GHz and a propagation delay of 1ns. The IC is available in a tape and reel packaging format with 2500 units per package.
IDT 8S89875AKILFT technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.