This surface mount component is 3mm in length, 3mm in width, and 1mm in thickness. It is lead free and packaged in tape and reel quantities of 2500 units. The component is compliant with RoHS standards.
IDT 8SLVP1204ANLGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 3mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8SLVP1204I |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.