2:8,LVPECL Output Fanout Buffer
IDT 8SLVP1208ANBGI technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.