The IDT 8SLVP1208ANBGI8 is a surface mount component packaged in a WFQFN package, measuring 5mm in length and 5mm in width, with a thickness of 800um. It is lead free and RoHS compliant. The component is available in a tape and reel packaging with a quantity of 2500 units. It has a moisture sensitivity level of 1 and is suitable for surface mount applications.
Sign in to ask questions about the IDT 8SLVP1208ANBGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8SLVP1208ANBGI8 technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8SLVP1208I |
| Thickness | 800um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8SLVP1208ANBGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.