Sign in to ask questions about the IDT 8SLVP1212ANLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8SLVP1212ANLGI technical specifications.
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8SLVP1212 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8SLVP1212ANLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.